
MLG1005S27NHTD25 | |
|---|---|
DigiKey Part Number | 445-MLG1005S27NHTD25TR-ND - Tape & Reel (TR) 445-MLG1005S27NHTD25CT-ND - Cut Tape (CT) 445-MLG1005S27NHTD25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLG1005S27NHTD25 |
Description | FIXED IND 27NH 300MA 800 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27 nH Unshielded Multilayer Inductor 300 mA 800mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLG1005S27NHTD25 Models |
Category | DC Resistance (DCR) 800mOhm Max |
Mfr | Q @ Freq 8 @ 100MHz |
Series | Frequency - Self Resonant 1.6GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Multilayer | Inductance Frequency - Test 100 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0402 (1005 Metric) |
Tolerance ±3% | Supplier Device Package 0402 (1005 Metric) |
Current Rating (Amps) | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Shielding Unshielded | Height - Seated (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,08300 € | 0,83 € |
| 25 | 0,07760 € | 1,94 € |
| 50 | 0,07300 € | 3,65 € |
| 100 | 0,06880 € | 6,88 € |
| 250 | 0,06364 € | 15,91 € |
| 500 | 0,06000 € | 30,00 € |
| 1.000 | 0,05658 € | 56,58 € |
| 2.500 | 0,05234 € | 130,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04520 € | 452,00 € |
| 20.000 | 0,04262 € | 852,40 € |
| 30.000 | 0,04119 € | 1.235,70 € |
| 50.000 | 0,03945 € | 1.972,50 € |
| 70.000 | 0,03834 € | 2.683,80 € |
| 100.000 | 0,03720 € | 3.720,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

