
MLG1005S1N6ST000 | |
|---|---|
DigiKey Part Number | 445-3040-2-ND - Tape & Reel (TR) 445-3040-1-ND - Cut Tape (CT) 445-3040-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLG1005S1N6ST000 |
Description | FIXED IND 1.6NH 1A 120 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.6 nH Unshielded Multilayer Inductor 1 A 120mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLG1005S1N6ST000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.3nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 120mOhm Max | |
Q @ Freq | 7 @ 100MHz | |
Frequency - Self Resonant | 7.5GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,06500 € | 0,65 € |
| 100 | 0,05340 € | 5,34 € |
| 1.000 | 0,04396 € | 43,96 € |
| 5.000 | 0,03834 € | 191,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03546 € | 354,60 € |
| 20.000 | 0,03343 € | 668,60 € |
| 30.000 | 0,03230 € | 969,00 € |
| 50.000 | 0,03094 € | 1.547,00 € |
| 70.000 | 0,03007 € | 2.104,90 € |
| 100.000 | 0,02918 € | 2.918,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

