1.6 nH Unshielded Multilayer Inductor 1 A 120mOhm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLG1005S1N6CTD25

DigiKey Part Number
445-174055-2-ND - Tape & Reel (TR)
445-174055-1-ND - Cut Tape (CT)
445-174055-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MLG1005S1N6CTD25
Description
FIXED IND 1.6NH 1A 120 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.6 nH Unshielded Multilayer Inductor 1 A 120mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MLG1005S1N6CTD25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
Tolerance
±0.2nH
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
120mOhm Max
Q @ Freq
7 @ 100MHz
Frequency - Self Resonant
7.5GHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.022" (0.55mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.827
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,04412 €441,20 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,07700 €0,77 €
250,07200 €1,80 €
500,06780 €3,39 €
1000,06390 €6,39 €
2500,05908 €14,77 €
5000,05570 €27,85 €
1.0000,05251 €52,51 €
2.5000,04858 €121,45 €
Digi-Reel®
QuantityUnit PriceExt Price
10,12000 €0,12 €
100,08100 €0,81 €
250,07200 €1,80 €
500,06320 €3,16 €
1000,05610 €5,61 €
2500,04892 €12,23 €
5000,04638 €23,19 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €