
MLG1005S15NJTD25 | |
|---|---|
DigiKey Part Number | 445-16249-2-ND - Tape & Reel (TR) 445-16249-1-ND - Cut Tape (CT) 445-16249-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLG1005S15NJTD25 |
Description | FIXED IND 15NH 400MA 550 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 nH Unshielded Multilayer Inductor 400 mA 550mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLG1005S15NJTD25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 550mOhm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 2.2GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,07900 € | 0,79 € |
| 25 | 0,07320 € | 1,83 € |
| 50 | 0,06880 € | 3,44 € |
| 100 | 0,06490 € | 6,49 € |
| 250 | 0,06008 € | 15,02 € |
| 500 | 0,05662 € | 28,31 € |
| 1.000 | 0,05338 € | 53,38 € |
| 2.500 | 0,04938 € | 123,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04265 € | 426,50 € |
| 20.000 | 0,04022 € | 804,40 € |
| 30.000 | 0,03886 € | 1.165,80 € |
| 50.000 | 0,03722 € | 1.861,00 € |
| 70.000 | 0,03618 € | 2.532,60 € |
| 100.000 | 0,03510 € | 3.510,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

