
MLG1005S12NHT000 | |
|---|---|
DigiKey Part Number | 445-MLG1005S12NHT000TR-ND - Tape & Reel (TR) 445-MLG1005S12NHT000CT-ND - Cut Tape (CT) 445-MLG1005S12NHT000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLG1005S12NHT000 |
Description | FIXED IND 12NH 400MA 400 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 nH Unshielded Multilayer Inductor 400 mA 400mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLG1005S12NHT000 Models |
Category | DC Resistance (DCR) 400mOhm Max |
Mfr | Q @ Freq 8 @ 100MHz |
Series | Frequency - Self Resonant 2.5GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 (1005 Metric) |
Tolerance ±3% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.022" (0.55mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,06800 € | 0,68 € |
| 100 | 0,05600 € | 5,60 € |
| 1.000 | 0,04603 € | 46,03 € |
| 5.000 | 0,04015 € | 200,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03713 € | 371,30 € |
| 20.000 | 0,03501 € | 700,20 € |
| 30.000 | 0,03383 € | 1.014,90 € |
| 50.000 | 0,03239 € | 1.619,50 € |
| 70.000 | 0,03149 € | 2.204,30 € |
| 100.000 | 0,03055 € | 3.055,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

