
MLG1005S0N8CTD25 | |
|---|---|
DigiKey Part Number | 445-174048-2-ND - Tape & Reel (TR) 445-174048-1-ND - Cut Tape (CT) 445-174048-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLG1005S0N8CTD25 |
Description | FIXED IND 0.8NH 1A 100 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.8 nH Unshielded Multilayer Inductor 1 A 100mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLG1005S0N8CTD25 Models |
Category | DC Resistance (DCR) 100mOhm Max |
Mfr | Frequency - Self Resonant 10GHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 (1005 Metric) |
Tolerance ±0.2nH | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.022" (0.55mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04357 € | 435,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,07600 € | 0,76 € |
| 25 | 0,07120 € | 1,78 € |
| 50 | 0,06700 € | 3,35 € |
| 100 | 0,06310 € | 6,31 € |
| 250 | 0,05832 € | 14,58 € |
| 500 | 0,05500 € | 27,50 € |
| 1.000 | 0,05186 € | 51,86 € |
| 2.500 | 0,04798 € | 119,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,07600 € | 0,76 € |
| 25 | 0,06720 € | 1,68 € |
| 50 | 0,05920 € | 2,96 € |
| 100 | 0,05370 € | 5,37 € |
| 250 | 0,04832 € | 12,08 € |
| 500 | 0,04580 € | 22,90 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

