
MLG1005S0N7CTD25 | |
|---|---|
DigiKey Part Number | 445-174047-2-ND - Tape & Reel (TR) 445-174047-1-ND - Cut Tape (CT) 445-174047-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLG1005S0N7CTD25 |
Description | FIXED IND 0.7NH 1A 100 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.7 nH Unshielded Multilayer Inductor 1 A 100mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLG1005S0N7CTD25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.2nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 100mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 10GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04412 € | 441,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,07700 € | 0,77 € |
| 25 | 0,07200 € | 1,80 € |
| 50 | 0,06780 € | 3,39 € |
| 100 | 0,06390 € | 6,39 € |
| 250 | 0,05908 € | 14,77 € |
| 500 | 0,05570 € | 27,85 € |
| 1.000 | 0,05251 € | 52,51 € |
| 2.500 | 0,04858 € | 121,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,08100 € | 0,81 € |
| 25 | 0,07200 € | 1,80 € |
| 50 | 0,06320 € | 3,16 € |
| 100 | 0,05610 € | 5,61 € |
| 250 | 0,04892 € | 12,23 € |
| 500 | 0,04638 € | 23,19 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

