
MLG1005S0N5CTD25 | |
|---|---|
DigiKey Part Number | 445-174045-2-ND - Tape & Reel (TR) 445-174045-1-ND - Cut Tape (CT) 445-174045-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLG1005S0N5CTD25 |
Description | FIXED IND 0.5NH 1A 100 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.5 nH Unshielded Multilayer Inductor 1 A 100mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLG1005S0N5CTD25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.2nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 100mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 10GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,08000 € | 0,80 € |
| 25 | 0,07400 € | 1,85 € |
| 50 | 0,06980 € | 3,49 € |
| 100 | 0,06570 € | 6,57 € |
| 250 | 0,06084 € | 15,21 € |
| 500 | 0,05734 € | 28,67 € |
| 1.000 | 0,05405 € | 54,05 € |
| 2.500 | 0,05001 € | 125,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04319 € | 431,90 € |
| 20.000 | 0,04072 € | 814,40 € |
| 30.000 | 0,03935 € | 1.180,50 € |
| 50.000 | 0,03769 € | 1.884,50 € |
| 70.000 | 0,03663 € | 2.564,10 € |
| 100.000 | 0,03554 € | 3.554,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

