
MLG1005S0N4CTD25 | |
|---|---|
DigiKey Part Number | 445-MLG1005S0N4CTD25TR-ND - Tape & Reel (TR) 445-MLG1005S0N4CTD25CT-ND - Cut Tape (CT) 445-MLG1005S0N4CTD25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLG1005S0N4CTD25 |
Description | FIXED IND 0.4NH 1A 100 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.4 nH Unshielded Multilayer Inductor 1 A 100mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLG1005S0N4CTD25 Models |
Category | DC Resistance (DCR) 100mOhm Max |
Mfr | Frequency - Self Resonant 10GHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 (1005 Metric) |
Tolerance ±0.2nH | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.022" (0.55mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,08000 € | 0,80 € |
| 25 | 0,07360 € | 1,84 € |
| 50 | 0,06940 € | 3,47 € |
| 100 | 0,06550 € | 6,55 € |
| 250 | 0,06056 € | 15,14 € |
| 500 | 0,05708 € | 28,54 € |
| 1.000 | 0,05381 € | 53,81 € |
| 2.500 | 0,04978 € | 124,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04299 € | 429,90 € |
| 20.000 | 0,04054 € | 810,80 € |
| 30.000 | 0,03917 € | 1.175,10 € |
| 50.000 | 0,03752 € | 1.876,00 € |
| 70.000 | 0,03646 € | 2.552,20 € |
| 100.000 | 0,03538 € | 3.538,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

