
MLG0603SR18JT000 | |
|---|---|
DigiKey Part Number | 445-9370-2-ND - Tape & Reel (TR) 445-9370-1-ND - Cut Tape (CT) 445-9370-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLG0603SR18JT000 |
Description | FIXED IND 180NH 50MA 8.5 OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 180 nH Unshielded Multilayer Inductor 50 mA 8.5Ohm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLG0603SR18JT000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 8.5Ohm Max | |
Q @ Freq | 5 @ 100MHz | |
Frequency - Self Resonant | 560MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04000 € | 0,40 € |
| 100 | 0,03300 € | 3,30 € |
| 1.000 | 0,02712 € | 27,12 € |
| 5.000 | 0,02365 € | 118,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,02113 € | 316,95 € |
| 30.000 | 0,01993 € | 597,90 € |
| 45.000 | 0,01925 € | 866,25 € |
| 75.000 | 0,01844 € | 1.383,00 € |
| 105.000 | 0,01792 € | 1.881,60 € |
| 150.000 | 0,01739 € | 2.608,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

