
MLG0603S91NHT000 | |
|---|---|
DigiKey Part Number | MLG0603S91NHT000-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLG0603S91NHT000 |
Description | FIXED IND 91NH 50MA 4.3 OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 91 nH Unshielded Multilayer Inductor 50 mA 4.3Ohm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLG0603S91NHT000 Models |
Category | DC Resistance (DCR) 4.3Ohm Max |
Mfr | Q @ Freq 5 @ 100MHz |
Series | Frequency - Self Resonant 770MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0201 (0603 Metric) |
Inductance | Supplier Device Package 0201 (0603 Metric) |
Tolerance ±3% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.013" (0.33mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,02373 € | 355,95 € |
| Unit Price without VAT: | 0,02373 € |
|---|---|
| Unit Price with VAT: | 0,02824 € |

