
MLG0603S68NHT000 | |
|---|---|
DigiKey Part Number | 445-MLG0603S68NHT000TR-ND - Tape & Reel (TR) 445-MLG0603S68NHT000CT-ND - Cut Tape (CT) 445-MLG0603S68NHT000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLG0603S68NHT000 |
Description | FIXED IND 68NH 50MA 3.5 OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 68 nH Unshielded Multilayer Inductor 50 mA 3.5Ohm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLG0603S68NHT000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±3% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 3.5Ohm Max | |
Q @ Freq | 5 @ 100MHz | |
Frequency - Self Resonant | 1.05GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04400 € | 0,44 € |
| 100 | 0,03640 € | 3,64 € |
| 1.000 | 0,02992 € | 29,92 € |
| 5.000 | 0,02610 € | 130,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,02332 € | 349,80 € |
| 30.000 | 0,02199 € | 659,70 € |
| 45.000 | 0,02124 € | 955,80 € |
| 75.000 | 0,02034 € | 1.525,50 € |
| 105.000 | 0,01977 € | 2.075,85 € |
| 150.000 | 0,01919 € | 2.878,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

