
MLG0603S5N1HTD25 | |
|---|---|
DigiKey Part Number | 445-MLG0603S5N1HTD25TR-ND - Tape & Reel (TR) 445-MLG0603S5N1HTD25CT-ND - Cut Tape (CT) 445-MLG0603S5N1HTD25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLG0603S5N1HTD25 |
Description | FIXED IND 5.1NH 250MA 450 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.1 nH Unshielded Multilayer Inductor 250 mA 450mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLG0603S5N1HTD25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±3% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 450mOhm Max | |
Q @ Freq | 5 @ 100MHz | |
Frequency - Self Resonant | 4.5GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05800 € | 0,58 € |
| 25 | 0,05360 € | 1,34 € |
| 50 | 0,05040 € | 2,52 € |
| 100 | 0,04760 € | 4,76 € |
| 250 | 0,04404 € | 11,01 € |
| 500 | 0,04152 € | 20,76 € |
| 1.000 | 0,03913 € | 39,13 € |
| 2.500 | 0,03620 € | 90,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,03021 € | 453,15 € |
| 30.000 | 0,02848 € | 854,40 € |
| 45.000 | 0,02752 € | 1.238,40 € |
| 75.000 | 0,02636 € | 1.977,00 € |
| 105.000 | 0,02562 € | 2.690,10 € |
| 150.000 | 0,02486 € | 3.729,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

