


MLG0603S4N7ST000 | |
|---|---|
DigiKey Part Number | 445-MLG0603S4N7ST000TR-ND - Tape & Reel (TR) 445-MLG0603S4N7ST000CT-ND - Cut Tape (CT) 445-MLG0603S4N7ST000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLG0603S4N7ST000 |
Description | FIXED IND 4.7NH 300MA 450 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 nH Unshielded Multilayer Inductor 300 mA 450mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLG0603S4N7ST000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.3nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 450mOhm Max | |
Q @ Freq | 5 @ 100MHz | |
Frequency - Self Resonant | 4.5GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04000 € | 0,40 € |
| 100 | 0,03340 € | 3,34 € |
| 1.000 | 0,02746 € | 27,46 € |
| 5.000 | 0,02395 € | 119,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,02140 € | 321,00 € |
| 30.000 | 0,02018 € | 605,40 € |
| 45.000 | 0,01950 € | 877,50 € |
| 75.000 | 0,01867 € | 1.400,25 € |
| 105.000 | 0,01815 € | 1.905,75 € |
| 150.000 | 0,01761 € | 2.641,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

