
MLG0603S47NHT000 | |
|---|---|
DigiKey Part Number | 445-MLG0603S47NHT000TR-ND - Tape & Reel (TR) 445-MLG0603S47NHT000CT-ND - Cut Tape (CT) 445-MLG0603S47NHT000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLG0603S47NHT000 |
Description | FIXED IND 47NH 50MA 2.2 OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 nH Unshielded Multilayer Inductor 50 mA 2.2Ohm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLG0603S47NHT000 Models |
Category | DC Resistance (DCR) 2.2Ohm Max |
Mfr | Q @ Freq 6 @ 100MHz |
Series | Frequency - Self Resonant 1.3GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0201 (0603 Metric) |
Inductance | Supplier Device Package 0201 (0603 Metric) |
Tolerance ±3% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.013" (0.33mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04400 € | 0,44 € |
| 100 | 0,03620 € | 3,62 € |
| 1.000 | 0,02979 € | 29,79 € |
| 5.000 | 0,02598 € | 129,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,02321 € | 348,15 € |
| 30.000 | 0,02189 € | 656,70 € |
| 45.000 | 0,02115 € | 951,75 € |
| 75.000 | 0,02025 € | 1.518,75 € |
| 105.000 | 0,01968 € | 2.066,40 € |
| 150.000 | 0,01910 € | 2.865,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

