
MLG0603S3N9BT000 | |
|---|---|
DigiKey Part Number | 445-175371-2-ND - Tape & Reel (TR) 445-175371-1-ND - Cut Tape (CT) 445-175371-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLG0603S3N9BT000 |
Description | FIXED IND 3.9NH 300MA 400 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.9 nH Unshielded Multilayer Inductor 300 mA 400mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLG0603S3N9BT000 Models |
Category | DC Resistance (DCR) 400mOhm Max |
Mfr | Q @ Freq 5 @ 100MHz |
Series | Frequency - Self Resonant 5GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0201 (0603 Metric) |
Inductance | Supplier Device Package 0201 (0603 Metric) |
Tolerance ±0.1nH | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.013" (0.33mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04300 € | 0,43 € |
| 100 | 0,03600 € | 3,60 € |
| 1.000 | 0,02955 € | 29,55 € |
| 5.000 | 0,02577 € | 128,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,02303 € | 345,45 € |
| 30.000 | 0,02171 € | 651,30 € |
| 45.000 | 0,02098 € | 944,10 € |
| 75.000 | 0,02009 € | 1.506,75 € |
| 105.000 | 0,01953 € | 2.050,65 € |
| 150.000 | 0,01895 € | 2.842,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

