
MLG0603S1N5ST000 | |
|---|---|
DigiKey Part Number | 445-3087-2-ND - Tape & Reel (TR) 445-3087-1-ND - Cut Tape (CT) 445-3087-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLG0603S1N5ST000 |
Description | FIXED IND 1.5NH 550MA 150 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 nH Unshielded Multilayer Inductor 550 mA 150mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLG0603S1N5ST000 Models |
Category | DC Resistance (DCR) 150mOhm Max |
Mfr | Q @ Freq 4 @ 100MHz |
Series | Frequency - Self Resonant 9GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0201 (0603 Metric) |
Inductance | Supplier Device Package 0201 (0603 Metric) |
Tolerance ±0.3nH | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.013" (0.33mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,09200 € | 0,92 € |
| 100 | 0,07540 € | 7,54 € |
| 1.000 | 0,06197 € | 61,97 € |
| 5.000 | 0,05405 € | 270,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,04829 € | 724,35 € |
| 30.000 | 0,04554 € | 1.366,20 € |
| 45.000 | 0,04401 € | 1.980,45 € |
| 75.000 | 0,04215 € | 3.161,25 € |
| 105.000 | 0,04097 € | 4.301,85 € |
| 150.000 | 0,03991 € | 5.986,50 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

