


MLG0603S0N6CT000 | |
|---|---|
DigiKey Part Number | 445-MLG0603S0N6CT000TR-ND - Tape & Reel (TR) 445-MLG0603S0N6CT000CT-ND - Cut Tape (CT) 445-MLG0603S0N6CT000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLG0603S0N6CT000 |
Description | FIXED IND 0.6NH 600MA 100 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.6 nH Unshielded Multilayer Inductor 600 mA 100mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLG0603S0N6CT000 Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 100mOhm Max |
Series | Frequency - Self Resonant 10GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0201 (0603 Metric) |
Inductance | Supplier Device Package 0201 (0603 Metric) |
Tolerance ±0.2nH | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04000 € | 0,40 € |
| 100 | 0,03300 € | 3,30 € |
| 1.000 | 0,02712 € | 27,12 € |
| 5.000 | 0,02365 € | 118,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,02113 € | 316,95 € |
| 30.000 | 0,01993 € | 597,90 € |
| 45.000 | 0,01925 € | 866,25 € |
| 75.000 | 0,01844 € | 1.383,00 € |
| 105.000 | 0,01792 € | 1.881,60 € |
| 150.000 | 0,01739 € | 2.608,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

