
MLG0603S0N5CTD25 | |
|---|---|
DigiKey Part Number | 445-174003-2-ND - Tape & Reel (TR) 445-174003-1-ND - Cut Tape (CT) 445-174003-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLG0603S0N5CTD25 |
Description | FIXED IND 0.5NH 600MA 100 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.5 nH Unshielded Multilayer Inductor 600 mA 100mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLG0603S0N5CTD25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.2nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 100mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 10GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05900 € | 0,59 € |
| 25 | 0,05480 € | 1,37 € |
| 50 | 0,05140 € | 2,57 € |
| 100 | 0,04850 € | 4,85 € |
| 250 | 0,04492 € | 11,23 € |
| 500 | 0,04236 € | 21,18 € |
| 1.000 | 0,03993 € | 39,93 € |
| 2.500 | 0,03694 € | 92,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,02772 € | 415,80 € |
| 30.000 | 0,02614 € | 784,20 € |
| 45.000 | 0,02526 € | 1.136,70 € |
| 75.000 | 0,02419 € | 1.814,25 € |
| 105.000 | 0,02351 € | 2.468,55 € |
| 150.000 | 0,02282 € | 3.423,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

