
MLG0603S0N3CTD25 | |
|---|---|
DigiKey Part Number | 445-174001-2-ND - Tape & Reel (TR) 445-174001-1-ND - Cut Tape (CT) 445-174001-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLG0603S0N3CTD25 |
Description | FIXED IND 0.3NH 600MA 100 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.3 nH Unshielded Multilayer Inductor 600 mA 100mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLG0603S0N3CTD25 Models |
Category | DC Resistance (DCR) 100mOhm Max |
Mfr | Frequency - Self Resonant 10GHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0201 (0603 Metric) |
Inductance | Supplier Device Package 0201 (0603 Metric) |
Tolerance ±0.2nH | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.013" (0.33mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,05900 € | 0,59 € |
| 25 | 0,05400 € | 1,35 € |
| 50 | 0,05080 € | 2,54 € |
| 100 | 0,04790 € | 4,79 € |
| 250 | 0,04436 € | 11,09 € |
| 500 | 0,04184 € | 20,92 € |
| 1.000 | 0,03944 € | 39,44 € |
| 2.500 | 0,03648 € | 91,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,02738 € | 410,70 € |
| 30.000 | 0,02582 € | 774,60 € |
| 45.000 | 0,02495 € | 1.122,75 € |
| 75.000 | 0,02389 € | 1.791,75 € |
| 105.000 | 0,02322 € | 2.438,10 € |
| 150.000 | 0,02253 € | 3.379,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

