0.3 nH Unshielded Multilayer Inductor 600 mA 100mOhm Max 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLG0603S0N3BT000

DigiKey Part Number
445-MLG0603S0N3BT000TR-ND - Tape & Reel (TR)
445-MLG0603S0N3BT000CT-ND - Cut Tape (CT)
445-MLG0603S0N3BT000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MLG0603S0N3BT000
Description
FIXED IND 0.3NH 600MA 100 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.3 nH Unshielded Multilayer Inductor 600 mA 100mOhm Max 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MLG0603S0N3BT000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
100mOhm Max
Series
Frequency - Self Resonant
10GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 MHz
Type
Multilayer
Mounting Type
Surface Mount
Material - Core
Package / Case
0201 (0603 Metric)
Inductance
Supplier Device Package
0201 (0603 Metric)
Tolerance
±0.1nH
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Current Rating (Amps)
Height - Seated (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27.445
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,04300 €0,43 €
1000,03600 €3,60 €
1.0000,02955 €29,55 €
5.0000,02577 €128,85 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,02303 €345,45 €
30.0000,02171 €651,30 €
45.0000,02098 €944,10 €
75.0000,02009 €1.506,75 €
105.0000,01953 €2.050,65 €
150.0000,01895 €2.842,50 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €