Similar

MLG0603Q91NJ | |
|---|---|
DigiKey Part Number | 445-6290-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLG0603Q91NJ |
Description | FIXED IND 91NH 60MA 4.3 OHM SMD |
Customer Reference | |
Detailed Description | 91 nH Unshielded Multilayer Inductor 60 mA 4.3Ohm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLG0603Q91NJ Models |
Category | DC Resistance (DCR) 4.3Ohm Max |
Mfr | Q @ Freq 6 @ 100MHz |
Series | Frequency - Self Resonant 900MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0201 (0603 Metric) |
Inductance | Supplier Device Package 0201 (0603 Metric) |
Tolerance ±5% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.013" (0.33mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LQP03TN91NJ02D | Murata Electronics | 14.900 | 490-LQP03TN91NJ02DCT-ND | 0,08000 € | Similar |


