MLG0603Q24NJT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 0
Unit Price: 0,02373 €
Datasheet
Image for MLG0603Q24NJT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLG0603Q24NJT

DigiKey Part Number
MLG0603Q24NJT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MLG0603Q24NJT
Description
FIXED IND 24NH 150MA 1.3 OHM SMD
Customer Reference
Detailed Description
24 nH Unshielded Multilayer Inductor 150 mA 1.3Ohm Max 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
1.3Ohm Max
Mfr
Q @ Freq
6 @ 100MHz
Series
Frequency - Self Resonant
2.1GHz
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Obsolete
Inductance Frequency - Test
100 MHz
Type
Multilayer
Mounting Type
Surface Mount
Material - Core
Package / Case
0201 (0603 Metric)
Inductance
Supplier Device Package
0201 (0603 Metric)
Tolerance
±5%
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Current Rating (Amps)
Height - Seated (Max)
0.013" (0.33mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MLG0603S24NHT000TDK0MLG0603S24NHT000-ND0,02373 €Direct
Obsolete
This product is no longer manufactured. View Substitutes