Direct

MLG0603Q0N8C | |
|---|---|
DigiKey Part Number | 445-3122-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLG0603Q0N8C |
Description | FIXED IND 0.8NH 600MA 100 MOHM |
Customer Reference | |
Detailed Description | 0.8 nH Unshielded Multilayer Inductor 600 mA 100mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLG0603Q0N8C Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 100mOhm Max |
Series | Frequency - Self Resonant 10GHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0201 (0603 Metric) |
Inductance | Supplier Device Package 0201 (0603 Metric) |
Tolerance ±0.2nH | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MLG0603S0N8CT000 | TDK | 0 | 445-3081-1-ND | 0,08000 € | Direct |


