MLG0603Q0N5CT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 0
Unit Price: 0,02403 €
Datasheet
Image for MLG0603Q0N5CT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLG0603Q0N5CT

DigiKey Part Number
MLG0603Q0N5CT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MLG0603Q0N5CT
Description
FIXED IND 0.5NH 600MA 100 MOHM
Customer Reference
Detailed Description
0.5 nH Unshielded Multilayer Inductor 600 mA 100mOhm Max 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Multilayer
Material - Core
Inductance
Tolerance
±0.2nH
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
100mOhm Max
Q @ Freq
-
Frequency - Self Resonant
10GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.013" (0.33mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes