
MLG0603PR12JT000 | |
|---|---|
DigiKey Part Number | 445-7839-2-ND - Tape & Reel (TR) 445-7839-1-ND - Cut Tape (CT) 445-7839-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLG0603PR12JT000 |
Description | FIXED IND 120NH 80MA 5 OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 nH Unshielded Multilayer Inductor 80 mA 5Ohm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLG0603PR12JT000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 5Ohm Max | |
Q @ Freq | 9 @ 300MHz | |
Frequency - Self Resonant | 800MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 300 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02800 € | 0,28 € |
| 100 | 0,02310 € | 2,31 € |
| 1.000 | 0,01898 € | 18,98 € |
| 5.000 | 0,01655 € | 82,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,01479 € | 221,85 € |
| 30.000 | 0,01394 € | 418,20 € |
| 45.000 | 0,01347 € | 606,15 € |
| 75.000 | 0,01290 € | 967,50 € |
| 105.000 | 0,01254 € | 1.316,70 € |
| 150.000 | 0,01217 € | 1.825,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |


