
MLG0603PR10JTD25 | |
|---|---|
DigiKey Part Number | 445-173998-2-ND - Tape & Reel (TR) 445-173998-1-ND - Cut Tape (CT) 445-173998-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLG0603PR10JTD25 |
Description | FIXED IND 100NH 80MA 4.5 OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 nH Unshielded Multilayer Inductor 80 mA 4.5Ohm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLG0603PR10JTD25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 4.5Ohm Max | |
Q @ Freq | 9 @ 300MHz | |
Frequency - Self Resonant | 900MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 300 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,10200 € | 1,02 € |
| 25 | 0,09360 € | 2,34 € |
| 50 | 0,08840 € | 4,42 € |
| 100 | 0,08330 € | 8,33 € |
| 250 | 0,07712 € | 19,28 € |
| 500 | 0,07268 € | 36,34 € |
| 1.000 | 0,06853 € | 68,53 € |
| 2.500 | 0,06340 € | 158,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,01881 € | 282,15 € |
| 30.000 | 0,01774 € | 532,20 € |
| 45.000 | 0,01714 € | 771,30 € |
| 75.000 | 0,01641 € | 1.230,75 € |
| 105.000 | 0,01595 € | 1.674,75 € |
| 150.000 | 0,01548 € | 2.322,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

