
MLG0603PR10HTD25 | |
|---|---|
DigiKey Part Number | 445-MLG0603PR10HTD25TR-ND - Tape & Reel (TR) 445-MLG0603PR10HTD25CT-ND - Cut Tape (CT) 445-MLG0603PR10HTD25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLG0603PR10HTD25 |
Description | FIXED IND 100NH 80MA 4.5 OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 nH Unshielded Multilayer Inductor 80 mA 4.5Ohm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLG0603PR10HTD25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±3% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 4.5Ohm Max | |
Q @ Freq | 9 @ 300MHz | |
Frequency - Self Resonant | 900MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 300 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04000 € | 0,40 € |
| 25 | 0,03680 € | 0,92 € |
| 50 | 0,03480 € | 1,74 € |
| 100 | 0,03270 € | 3,27 € |
| 250 | 0,03024 € | 7,56 € |
| 500 | 0,02852 € | 14,26 € |
| 1.000 | 0,02689 € | 26,89 € |
| 2.500 | 0,02488 € | 62,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,02076 € | 311,40 € |
| 30.000 | 0,01957 € | 587,10 € |
| 45.000 | 0,01891 € | 850,95 € |
| 75.000 | 0,01811 € | 1.358,25 € |
| 105.000 | 0,01760 € | 1.848,00 € |
| 150.000 | 0,01708 € | 2.562,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

