
MLG0603PPA3N9CT000 | |
|---|---|
DigiKey Part Number | 445-174884-2-ND - Tape & Reel (TR) 445-174884-1-ND - Cut Tape (CT) 445-174884-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLG0603PPA3N9CT000 |
Description | FIXED IND 3.9NH 1A 100 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.9 nH Shielded Multilayer Inductor 1 A 100mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLG0603PPA3N9CT000 Models |
Category | DC Resistance (DCR) 100mOhm Max |
Mfr | Q @ Freq 10 @ 500MHz |
Series | Frequency - Self Resonant 4.4GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 500 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0201 (0603 Metric) |
Inductance | Supplier Device Package 0201 (0603 Metric) |
Tolerance ±0.2nH | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.013" (0.33mm) |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,07500 € | 0,75 € |
| 100 | 0,06120 € | 6,12 € |
| 1.000 | 0,05030 € | 50,30 € |
| 5.000 | 0,04387 € | 219,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,03920 € | 588,00 € |
| 30.000 | 0,03697 € | 1.109,10 € |
| 45.000 | 0,03572 € | 1.607,40 € |
| 75.000 | 0,03421 € | 2.565,75 € |
| 105.000 | 0,03325 € | 3.491,25 € |
| 150.000 | 0,03227 € | 4.840,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

