
MLG0603PPA3N3CT000 | |
|---|---|
DigiKey Part Number | 445-174883-2-ND - Tape & Reel (TR) 445-174883-1-ND - Cut Tape (CT) 445-174883-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLG0603PPA3N3CT000 |
Description | FIXED IND 3.3NH 1.2A 80 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 nH Shielded Multilayer Inductor 1.2 A 80mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLG0603PPA3N3CT000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.2nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 80mOhm Max | |
Q @ Freq | 10 @ 500MHz | |
Frequency - Self Resonant | 4.5GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 500 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,07600 € | 0,76 € |
| 100 | 0,06200 € | 6,20 € |
| 1.000 | 0,05093 € | 50,93 € |
| 5.000 | 0,04443 € | 222,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,03970 € | 595,50 € |
| 30.000 | 0,03743 € | 1.122,90 € |
| 45.000 | 0,03617 € | 1.627,65 € |
| 75.000 | 0,03464 € | 2.598,00 € |
| 105.000 | 0,03367 € | 3.535,35 € |
| 150.000 | 0,03268 € | 4.902,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

