
MLG0603P8N2HT000 | |
|---|---|
DigiKey Part Number | 445-MLG0603P8N2HT000TR-ND - Tape & Reel (TR) 445-MLG0603P8N2HT000CT-ND - Cut Tape (CT) 445-MLG0603P8N2HT000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLG0603P8N2HT000 |
Description | FIXED IND 8.2NH 250MA 850 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8.2 nH Unshielded Multilayer Inductor 250 mA 850mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLG0603P8N2HT000 Models |
Category | DC Resistance (DCR) 850mOhm Max |
Mfr | Q @ Freq 14 @ 500MHz |
Series | Frequency - Self Resonant 4GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 500 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0201 (0603 Metric) |
Inductance | Supplier Device Package 0201 (0603 Metric) |
Tolerance ±3% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.013" (0.33mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02500 € | 0,25 € |
| 100 | 0,02040 € | 2,04 € |
| 1.000 | 0,01675 € | 16,75 € |
| 5.000 | 0,01460 € | 73,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,01305 € | 195,75 € |
| 30.000 | 0,01230 € | 369,00 € |
| 45.000 | 0,01189 € | 535,05 € |
| 75.000 | 0,01138 € | 853,50 € |
| 105.000 | 0,01106 € | 1.161,30 € |
| 150.000 | 0,01073 € | 1.609,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

