
MLG0603P6N8JTD25 | |
|---|---|
DigiKey Part Number | 445-173991-2-ND - Tape & Reel (TR) 445-173991-1-ND - Cut Tape (CT) 445-173991-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLG0603P6N8JTD25 |
Description | FIXED IND 6.8NH 300MA 750 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.8 nH Unshielded Multilayer Inductor 300 mA 750mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLG0603P6N8JTD25 Models |
Category | DC Resistance (DCR) 750mOhm Max |
Mfr | Q @ Freq 14 @ 500MHz |
Series | Frequency - Self Resonant 4GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Multilayer | Inductance Frequency - Test 500 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0201 (0603 Metric) |
Tolerance ±5% | Supplier Device Package 0201 (0603 Metric) |
Current Rating (Amps) | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Shielding Unshielded | Height - Seated (Max) 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03600 € | 0,36 € |
| 25 | 0,03280 € | 0,82 € |
| 50 | 0,03120 € | 1,56 € |
| 100 | 0,02920 € | 2,92 € |
| 250 | 0,02708 € | 6,77 € |
| 500 | 0,02554 € | 12,77 € |
| 1.000 | 0,02407 € | 24,07 € |
| 2.500 | 0,02227 € | 55,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,01858 € | 278,70 € |
| 30.000 | 0,01752 € | 525,60 € |
| 45.000 | 0,01693 € | 761,85 € |
| 75.000 | 0,01621 € | 1.215,75 € |
| 105.000 | 0,01576 € | 1.654,80 € |
| 150.000 | 0,01529 € | 2.293,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

