Similar
Similar
Similar
Similar

MLG0603P4N0BT000 | |
|---|---|
DigiKey Part Number | 445-MLG0603P4N0BT000TR-ND - Tape & Reel (TR) 445-MLG0603P4N0BT000CT-ND - Cut Tape (CT) 445-MLG0603P4N0BT000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLG0603P4N0BT000 |
Description | FIXED IND 4NH 350MA 400 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 nH Unshielded Multilayer Inductor 350 mA 400mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLG0603P4N0BT000 Models |
Category | DC Resistance (DCR) 400mOhm Max |
Mfr | Q @ Freq 14 @ 500MHz |
Series | Frequency - Self Resonant 5.8GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 500 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0201 (0603 Metric) |
Inductance | Supplier Device Package 0201 (0603 Metric) |
Tolerance ±0.1nH | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.013" (0.33mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATFC-0201HQ-3N9B-T | Abracon LLC | 0 | 535-12332-2-ND | 0,07862 € | Similar |
| LQP03TN4N0BZ2D | Murata Electronics | 0 | 490-LQP03TN4N0BZ2DTR-ND | 0,01832 € | Similar |
| LQP03TN4N1B02D | Murata Electronics | 118.430 | 490-13007-1-ND | 0,08000 € | Similar |
| LQP03TN4N1BZ2D | Murata Electronics | 0 | 490-LQP03TN4N1BZ2DTR-ND | 0,01832 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02500 € | 0,25 € |
| 100 | 0,02020 € | 2,02 € |
| 1.000 | 0,01662 € | 16,62 € |
| 5.000 | 0,01449 € | 72,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,01294 € | 194,10 € |
| 30.000 | 0,01220 € | 366,00 € |
| 45.000 | 0,01179 € | 530,55 € |
| 75.000 | 0,01129 € | 846,75 € |
| 105.000 | 0,01097 € | 1.151,85 € |
| 150.000 | 0,01065 € | 1.597,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |




