
MLG0603P3N8BT000 | |
|---|---|
DigiKey Part Number | 445-MLG0603P3N8BT000TR-ND - Tape & Reel (TR) 445-MLG0603P3N8BT000CT-ND - Cut Tape (CT) 445-MLG0603P3N8BT000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLG0603P3N8BT000 |
Description | FIXED IND 3.8NH 400MA 300 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.8 nH Unshielded Multilayer Inductor 400 mA 300mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLG0603P3N8BT000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.1nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 300mOhm Max | |
Q @ Freq | 14 @ 500MHz | |
Frequency - Self Resonant | 5.8GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 500 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02500 € | 0,25 € |
| 100 | 0,02020 € | 2,02 € |
| 1.000 | 0,01662 € | 16,62 € |
| 5.000 | 0,01449 € | 72,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,01294 € | 194,10 € |
| 30.000 | 0,01220 € | 366,00 € |
| 45.000 | 0,01179 € | 530,55 € |
| 75.000 | 0,01129 € | 846,75 € |
| 105.000 | 0,01097 € | 1.151,85 € |
| 150.000 | 0,01065 € | 1.597,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

