3.7 nH Unshielded Multilayer Inductor 400 mA 200mOhm Max 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLG0603P3N7ST000

DigiKey Part Number
445-9383-2-ND - Tape & Reel (TR)
445-9383-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MLG0603P3N7ST000
Description
FIXED IND 3.7NH 400MA 200 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.7 nH Unshielded Multilayer Inductor 400 mA 200mOhm Max 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MLG0603P3N7ST000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
200mOhm Max
Mfr
Q @ Freq
14 @ 500MHz
Series
Frequency - Self Resonant
6.5GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
500 MHz
Type
Multilayer
Mounting Type
Surface Mount
Material - Core
Package / Case
0201 (0603 Metric)
Inductance
Supplier Device Package
0201 (0603 Metric)
Tolerance
±0.3nH
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Current Rating (Amps)
Height - Seated (Max)
0.013" (0.33mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11.748
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,10000 €0,10 €
100,08300 €0,83 €
1000,06430 €6,43 €
1.0000,05001 €50,01 €
5.0000,04188 €209,40 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,01343 €201,45 €
Manufacturers Standard Package
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,11900 €