
MLG0603P3N0CT000 | |
|---|---|
DigiKey Part Number | 445-172435-2-ND - Tape & Reel (TR) 445-172435-1-ND - Cut Tape (CT) 445-172435-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLG0603P3N0CT000 |
Description | FIXED IND 3NH 450MA 200 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 nH Unshielded Multilayer Inductor 450 mA 200mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLG0603P3N0CT000 Models |
Category | DC Resistance (DCR) 200mOhm Max |
Mfr | Q @ Freq 14 @ 500MHz |
Series | Frequency - Self Resonant 7.5GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 500 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0201 (0603 Metric) |
Inductance | Supplier Device Package 0201 (0603 Metric) |
Tolerance ±0.2nH | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.013" (0.33mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02400 € | 0,24 € |
| 100 | 0,01980 € | 1,98 € |
| 1.000 | 0,01627 € | 16,27 € |
| 5.000 | 0,01419 € | 70,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,01267 € | 190,05 € |
| 30.000 | 0,01195 € | 358,50 € |
| 45.000 | 0,01155 € | 519,75 € |
| 75.000 | 0,01106 € | 829,50 € |
| 105.000 | 0,01075 € | 1.128,75 € |
| 150.000 | 0,01043 € | 1.564,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |


