36 nH Unshielded Multilayer Inductor 120 mA 2.4Ohm Max 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLG0603P36NJT000

DigiKey Part Number
445-9394-2-ND - Tape & Reel (TR)
445-9394-1-ND - Cut Tape (CT)
445-9394-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MLG0603P36NJT000
Description
FIXED IND 36NH 120MA 2.4 OHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
36 nH Unshielded Multilayer Inductor 120 mA 2.4Ohm Max 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MLG0603P36NJT000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
2.4Ohm Max
Mfr
Q @ Freq
10 @ 300MHz
Series
Frequency - Self Resonant
1.8GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
500 MHz
Type
Multilayer
Mounting Type
Surface Mount
Material - Core
Package / Case
0201 (0603 Metric)
Inductance
Supplier Device Package
0201 (0603 Metric)
Tolerance
±5%
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Current Rating (Amps)
Height - Seated (Max)
0.013" (0.33mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.900
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,06900 €0,69 €
1000,05650 €5,65 €
1.0000,04649 €46,49 €
5.0000,04055 €202,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,01267 €190,05 €
30.0000,01195 €358,50 €
45.0000,01155 €519,75 €
75.0000,01106 €829,50 €
105.0000,01075 €1.128,75 €
150.0000,01043 €1.564,50 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €