
MLG0603P33NJTD25 | |
|---|---|
DigiKey Part Number | 445-173979-2-ND - Tape & Reel (TR) 445-173979-1-ND - Cut Tape (CT) 445-173979-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLG0603P33NJTD25 |
Description | FIXED IND 33NH 130MA 2.2 OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 nH Unshielded Multilayer Inductor 130 mA 2.2Ohm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLG0603P33NJTD25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.2Ohm Max | |
Q @ Freq | 10 @ 300MHz | |
Frequency - Self Resonant | 1.8GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 300 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03900 € | 0,39 € |
| 25 | 0,03600 € | 0,90 € |
| 50 | 0,03380 € | 1,69 € |
| 100 | 0,03180 € | 3,18 € |
| 250 | 0,02948 € | 7,37 € |
| 500 | 0,02778 € | 13,89 € |
| 1.000 | 0,02619 € | 26,19 € |
| 2.500 | 0,02423 € | 60,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,01881 € | 282,15 € |
| 30.000 | 0,01774 € | 532,20 € |
| 45.000 | 0,01714 € | 771,30 € |
| 75.000 | 0,01641 € | 1.230,75 € |
| 105.000 | 0,01595 € | 1.674,75 € |
| 150.000 | 0,01548 € | 2.322,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

