
MLG0603P30NJTD25 | |
|---|---|
DigiKey Part Number | 445-173978-2-ND - Tape & Reel (TR) 445-173978-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MLG0603P30NJTD25 |
Description | FIXED IND 30NH 130MA 2.2 OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 nH Unshielded Multilayer Inductor 130 mA 2.2Ohm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLG0603P30NJTD25 Models |
Category | DC Resistance (DCR) 2.2Ohm Max |
Mfr | Q @ Freq 14 @ 500MHz |
Series | Frequency - Self Resonant 1.8GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Multilayer | Inductance Frequency - Test 500 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0201 (0603 Metric) |
Tolerance ±5% | Supplier Device Package 0201 (0603 Metric) |
Current Rating (Amps) | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Shielding Unshielded | Height - Seated (Max) 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,09700 € | 0,97 € |
| 25 | 0,09000 € | 2,25 € |
| 50 | 0,08480 € | 4,24 € |
| 100 | 0,08000 € | 8,00 € |
| 250 | 0,07396 € | 18,49 € |
| 500 | 0,06972 € | 34,86 € |
| 1.000 | 0,06574 € | 65,74 € |
| 2.500 | 0,06082 € | 152,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,01929 € | 289,35 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

