2.1 nH Unshielded Multilayer Inductor 600 mA 100mOhm Max 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLG0603P2N1CTD25

DigiKey Part Number
MLG0603P2N1CTD25-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MLG0603P2N1CTD25
Description
FIXED IND 2.1NH 600MA 100 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.1 nH Unshielded Multilayer Inductor 600 mA 100mOhm Max 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MLG0603P2N1CTD25 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
100mOhm Max
Mfr
Q @ Freq
14 @ 500MHz
Series
Frequency - Self Resonant
8GHz
Packaging
Tape & Reel (TR)
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Type
Multilayer
Inductance Frequency - Test
500 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
0201 (0603 Metric)
Tolerance
±0.2nH
Supplier Device Package
0201 (0603 Metric)
Current Rating (Amps)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Shielding
Unshielded
Height - Seated (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,01929 €289,35 €
Manufacturers Standard Package
Unit Price without VAT:0,01929 €
Unit Price with VAT:0,02296 €