27 nH Unshielded Multilayer Inductor 140 mA 2.1Ohm Max 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLG0603P27NHT000

DigiKey Part Number
445-MLG0603P27NHT000TR-ND - Tape & Reel (TR)
445-MLG0603P27NHT000CT-ND - Cut Tape (CT)
445-MLG0603P27NHT000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MLG0603P27NHT000
Description
FIXED IND 27NH 140MA 2.1 OHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
27 nH Unshielded Multilayer Inductor 140 mA 2.1Ohm Max 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MLG0603P27NHT000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
Tolerance
±3%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
2.1Ohm Max
Q @ Freq
14 @ 500MHz
Frequency - Self Resonant
2.2GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
500 MHz
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.013" (0.33mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 57.199
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,02500 €0,25 €
1000,02050 €2,05 €
1.0000,01682 €16,82 €
5.0000,01467 €73,35 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,01311 €196,65 €
30.0000,01236 €370,80 €
45.0000,01194 €537,30 €
75.0000,01143 €857,25 €
105.0000,01111 €1.166,55 €
150.0000,01078 €1.617,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €