22 nH Unshielded Multilayer Inductor 150 mA 1.9Ohm Max 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLG0603P22NJTD25

DigiKey Part Number
445-173971-2-ND - Tape & Reel (TR)
445-173971-1-ND - Cut Tape (CT)
445-173971-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MLG0603P22NJTD25
Description
FIXED IND 22NH 150MA 1.9 OHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 nH Unshielded Multilayer Inductor 150 mA 1.9Ohm Max 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MLG0603P22NJTD25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
1.9Ohm Max
Q @ Freq
14 @ 500MHz
Frequency - Self Resonant
2.2GHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
500 MHz
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.013" (0.33mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.901
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,01929 €289,35 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,11700 €1,17 €
250,10600 €2,65 €
500,09820 €4,91 €
1000,09100 €9,10 €
2500,08232 €20,58 €
5000,07630 €38,15 €
1.0000,07070 €70,70 €
2.5000,06391 €159,77 €
Digi-Reel®
QuantityUnit PriceExt Price
10,12000 €0,12 €
100,07800 €0,78 €
250,06880 €1,72 €
500,05920 €2,96 €
1000,05290 €5,29 €
2500,04664 €11,66 €
5000,04414 €22,07 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,12000 €
Unit Price with VAT:0,14280 €