
MLG0603P20NHT000 | |
|---|---|
DigiKey Part Number | 445-MLG0603P20NHT000TR-ND - Tape & Reel (TR) 445-MLG0603P20NHT000CT-ND - Cut Tape (CT) 445-MLG0603P20NHT000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLG0603P20NHT000 |
Description | FIXED IND 20NH 150MA 1.9 OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 nH Unshielded Multilayer Inductor 150 mA 1.9Ohm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLG0603P20NHT000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±3% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.9Ohm Max | |
Q @ Freq | 14 @ 500MHz | |
Frequency - Self Resonant | 2.2GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 500 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02500 € | 0,25 € |
| 100 | 0,02050 € | 2,05 € |
| 1.000 | 0,01682 € | 16,82 € |
| 5.000 | 0,01467 € | 73,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,01311 € | 196,65 € |
| 30.000 | 0,01236 € | 370,80 € |
| 45.000 | 0,01194 € | 537,30 € |
| 75.000 | 0,01143 € | 857,25 € |
| 105.000 | 0,01111 € | 1.166,55 € |
| 150.000 | 0,01078 € | 1.617,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

