Similar

MLG0603P1N8BTD25 | |
|---|---|
DigiKey Part Number | 445-MLG0603P1N8BTD25TR-ND - Tape & Reel (TR) 445-MLG0603P1N8BTD25CT-ND - Cut Tape (CT) 445-MLG0603P1N8BTD25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLG0603P1N8BTD25 |
Description | FIXED IND 1.8NH 700MA 100 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.8 nH Unshielded Multilayer Inductor 700 mA 100mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLG0603P1N8BTD25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.1nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 100mOhm Max | |
Q @ Freq | 14 @ 500MHz | |
Frequency - Self Resonant | 9GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 500 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03900 € | 0,39 € |
| 25 | 0,03640 € | 0,91 € |
| 50 | 0,03440 € | 1,72 € |
| 100 | 0,03230 € | 3,23 € |
| 250 | 0,02988 € | 7,47 € |
| 500 | 0,02816 € | 14,08 € |
| 1.000 | 0,02656 € | 26,56 € |
| 2.500 | 0,02457 € | 61,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,02050 € | 307,50 € |
| 30.000 | 0,01933 € | 579,90 € |
| 45.000 | 0,01868 € | 840,60 € |
| 75.000 | 0,01788 € | 1.341,00 € |
| 105.000 | 0,01738 € | 1.824,90 € |
| 150.000 | 0,01687 € | 2.530,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |


