1.2 nH Unshielded Multilayer Inductor 800 mA 80mOhm Max 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLG0603P1N2STD25

DigiKey Part Number
MLG0603P1N2STD25-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MLG0603P1N2STD25
Description
FIXED IND 1.2NH 800MA 80 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.2 nH Unshielded Multilayer Inductor 800 mA 80mOhm Max 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MLG0603P1N2STD25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Multilayer
Material - Core
Inductance
Tolerance
±0.3nH
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
80mOhm Max
Q @ Freq
14 @ 500MHz
Frequency - Self Resonant
10GHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
500 MHz
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.013" (0.33mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,01929 €289,35 €
Manufacturers Standard Package
Unit Price without VAT:0,01929 €
Unit Price with VAT:0,02296 €