
MLG0603P1N0CTD25 | |
|---|---|
DigiKey Part Number | 445-173962-2-ND - Tape & Reel (TR) 445-173962-1-ND - Cut Tape (CT) 445-173962-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLG0603P1N0CTD25 |
Description | FIXED IND 1NH 1A 70 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 nH Unshielded Multilayer Inductor 1 A 70mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLG0603P1N0CTD25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.2nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 70mOhm Max | |
Q @ Freq | 14 @ 500MHz | |
Frequency - Self Resonant | 10GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 500 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,11000 € | 1,10 € |
| 25 | 0,10240 € | 2,56 € |
| 50 | 0,09640 € | 4,82 € |
| 100 | 0,09080 € | 9,08 € |
| 250 | 0,08400 € | 21,00 € |
| 500 | 0,07920 € | 39,60 € |
| 1.000 | 0,07467 € | 74,67 € |
| 2.500 | 0,06908 € | 172,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,01881 € | 282,15 € |
| 30.000 | 0,01774 € | 532,20 € |
| 45.000 | 0,01714 € | 771,30 € |
| 75.000 | 0,01641 € | 1.230,75 € |
| 105.000 | 0,01595 € | 1.674,75 € |
| 150.000 | 0,01548 € | 2.322,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

