
MLG0603P1N0BTD25 | |
|---|---|
DigiKey Part Number | 445-MLG0603P1N0BTD25TR-ND - Tape & Reel (TR) 445-MLG0603P1N0BTD25CT-ND - Cut Tape (CT) 445-MLG0603P1N0BTD25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLG0603P1N0BTD25 |
Description | FIXED IND 1NH 1A 70 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 nH Unshielded Multilayer Inductor 1 A 70mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLG0603P1N0BTD25 Models |
Category | DC Resistance (DCR) 70mOhm Max |
Mfr | Q @ Freq 14 @ 500MHz |
Series | Frequency - Self Resonant 10GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Multilayer | Inductance Frequency - Test 500 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0201 (0603 Metric) |
Tolerance ±0.1nH | Supplier Device Package 0201 (0603 Metric) |
Current Rating (Amps) | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Shielding Unshielded | Height - Seated (Max) 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03900 € | 0,39 € |
| 25 | 0,03640 € | 0,91 € |
| 50 | 0,03440 € | 1,72 € |
| 100 | 0,03230 € | 3,23 € |
| 250 | 0,02988 € | 7,47 € |
| 500 | 0,02816 € | 14,08 € |
| 1.000 | 0,02656 € | 26,56 € |
| 2.500 | 0,02457 € | 61,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,02050 € | 307,50 € |
| 30.000 | 0,01933 € | 579,90 € |
| 45.000 | 0,01868 € | 840,60 € |
| 75.000 | 0,01788 € | 1.341,00 € |
| 105.000 | 0,01738 € | 1.824,90 € |
| 150.000 | 0,01687 € | 2.530,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

