
MLG0603P0N8CTD25 | |
|---|---|
DigiKey Part Number | 445-173953-2-ND - Tape & Reel (TR) 445-173953-1-ND - Cut Tape (CT) 445-173953-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLG0603P0N8CTD25 |
Description | FIXED IND 0.8NH 1A 60 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.8 nH Unshielded Multilayer Inductor 1 A 60mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLG0603P0N8CTD25 Models |
Category | DC Resistance (DCR) 60mOhm Max |
Mfr | Frequency - Self Resonant 10GHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 500 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0201 (0603 Metric) |
Inductance | Supplier Device Package 0201 (0603 Metric) |
Tolerance ±0.2nH | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.013" (0.33mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,10000 € | 1,00 € |
| 25 | 0,09240 € | 2,31 € |
| 50 | 0,08740 € | 4,37 € |
| 100 | 0,08230 € | 8,23 € |
| 250 | 0,07616 € | 19,04 € |
| 500 | 0,07178 € | 35,89 € |
| 1.000 | 0,06768 € | 67,68 € |
| 2.500 | 0,06261 € | 156,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,01858 € | 278,70 € |
| 30.000 | 0,01752 € | 525,60 € |
| 45.000 | 0,01693 € | 761,85 € |
| 75.000 | 0,01621 € | 1.215,75 € |
| 105.000 | 0,01576 € | 1.654,80 € |
| 150.000 | 0,01529 € | 2.293,50 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

