
MLG0603P0N6CT000 | |
|---|---|
DigiKey Part Number | 445-7798-2-ND - Tape & Reel (TR) 445-7798-1-ND - Cut Tape (CT) 445-7798-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLG0603P0N6CT000 |
Description | FIXED IND 0.6NH 1A 60 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.6 nH Unshielded Multilayer Inductor 1 A 60mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLG0603P0N6CT000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.2nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 60mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 10GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 500 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,07000 € | 0,70 € |
| 100 | 0,05720 € | 5,72 € |
| 1.000 | 0,04707 € | 47,07 € |
| 5.000 | 0,04106 € | 205,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,01283 € | 192,45 € |
| 30.000 | 0,01210 € | 363,00 € |
| 45.000 | 0,01169 € | 526,05 € |
| 75.000 | 0,01120 € | 840,00 € |
| 105.000 | 0,01088 € | 1.142,40 € |
| 150.000 | 0,01056 € | 1.584,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |


