
MLG0402Q9N1HT000 | |
|---|---|
DigiKey Part Number | MLG0402Q9N1HT000-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLG0402Q9N1HT000 |
Description | FIXED IND 9.1NH 140MA 1.8 OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9.1 nH Unshielded Multilayer Inductor 140 mA 1.8Ohm Max 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLG0402Q9N1HT000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±3% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.8Ohm Max | |
Q @ Freq | 2 @ 100MHz | |
Frequency - Self Resonant | 4GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 01005 (0402 Metric) | |
Supplier Device Package | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.009" (0.22mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,01356 € | 271,20 € |
| Unit Price without VAT: | 0,01356 € |
|---|---|
| Unit Price with VAT: | 0,01614 € |

